• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19230075 KabuflexRplus75 gr Conduit Grey 62 mm 50 m

Product type
Conduit
Content
50 m
Material
Polyethylene (PE)
Conduit features
Flexible
Inside diameter
62 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Plastic
  • Material quality: Polyethylene (PE)
  • Surface protection: Untreated
  • Polished surface: No.
  • Transparent: No.
  • Colour: grey
  • Pipe inner color: Green
  • Design: Flexible
  • Shape: Corrugated on the outside, smooth on the inside
  • 62 mm internal diameter
  • Outer diameter: 75 mm
  • Shock resistance according to EN 61386-24: Normal
  • Compressive strength according to EN 61386-24: Type 750
Product type

Conduit

Content

50 m

Factory colour

Grey

Material

Polyethylene (PE)

Conduit features

Flexible

Inside diameter

62 mm

Outside Ø

75 mm

Length

50 m

Manufacturer part #

19230075

Type

KabuflexRplus75 gr

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407269 Fränkische Rohrwerke 19230075 KabuflexRplus75 gr Conduit Grey 62 mm 50 m

User & Safety Instructions

User & Safety Instructions 3407269 Fränkische Rohrwerke 19230075 KabuflexRplus75 gr Conduit Grey 62 mm 50 m

Description

Kabuflex R plus Type 750 is a flexible PE cable protective tube for laying concrete floor panels, in gray, halogen-free, composite design with optimized green inner skin for fast cable entry. Another feature is the improved stability through higher use of material. It is corrugated on the outside and has a transparent double plug-on sleeve on one side (Sandproof).

This text is machine translated.

Scope of delivery

  • 1 x 50 m corrugated conduit

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.