• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19722360 Sealing ring waterproof Terminal Ø (max.) 54 mm 1 pc(s)

Product type
Sealing ring
Features
waterproof
Clamp Ø
7 mm
Terminal Ø (max.)
54 mm
Type
Press-ring seal
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Crimp-ring seal
  • Cable diameter 7..54 mm
  • Length: 54 mm
  • Density (depth): 30 mm
  • Number of cables: 3
  • Mounting type: Other
  • Compressed medium: Gas
  • Pressure 0.5 bar
  • Disassembly possible: Yes
  • Cable bundling possible: No.
Product type

Sealing ring

Features

waterproof

Type

Press-ring seal

Length

54.00 mm

Width

30 mm

Height

54 mm

Dim

(L x W x H) 54.00 x 30 x 54 mm

Clamp Ø

7 mm

Terminal Ø (max.)

54 mm

Content

1 pc(s)

Manufacturer part #

19722360

Type

19722360

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3134197 Fränkische Rohrwerke 19722360 Sealing ring waterproof Terminal Ø (max.) 54 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3134197 Fränkische Rohrwerke 19722360 Sealing ring waterproof Terminal Ø (max.) 54 mm 1 pc(s)

Description

The FA 150 DE-KD sealing insert is a cable and pipe entry for use in the FA 150 VBF front-end flange.
The advantages are the system-side interaction with the FA 150 VBF front flange as well as the segmented inserts for gas- and pressure-tight implementation of power cables and electrical installation pipes starting from compressive strength 3.

This text is machine translated.