• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19910040 Sleeve 83 cm Black 1 pc(s) Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sleeve

Outside Ø

47.1 mm

Inside diameter

40 mm

Length

83 cm

Content

1 pc(s)

Features

Halogen-free

Material

Plastic

Factory colour

Black

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1961225 Fränkische Rohrwerke 19910040 Sleeve 83 cm Black 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1961225 Fränkische Rohrwerke 19910040 Sleeve 83 cm Black 1 pc(s) Halogen-free

Description

The double plug-in sleeve SD is a sand-proof plastic plug-in sleeve made of PE-HD, halogen-free. Used this double plug-in sleeve for the sand density connection of Kabuflex-Rohren. The connection of kabuflex with double plug-in sleeve and profile sealing ring WD is on each tube waterproof up to 0.5 bar.

This text is machine translated.

What kind of Cable Trunking are you looking for?