• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19948090 19948090 Spacer 1 pc(s)

Product type
Spacer
Content
1 pc(s)
Material
Polyolefin
Suitable for diameters
90 mm
Manufacturer part #
19948090
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: 8 trains
  • Suitable for pipe diameter 90 mm
Product type

Spacer

Content

1 pc(s)

Material

Polyolefin

Suitable for diameters

90 mm

Manufacturer part #

19948090

Type

19948090

Type

8 trains

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3134303 Fränkische Rohrwerke 19948090 19948090 Spacer 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3134303 Fränkische Rohrwerke 19948090 19948090 Spacer 1 pc(s)

Description

The 8-speed spacer is made of polyolefin, in black color (RAL 9005). This spacer is used for exact laying distances when constructing Kabuflex pipe lathes. The distance between the spacers, when installed with Kabuflex® S, should be approximately 1.5m. For installation with Kabuflex R plus or Kabuflex R-UV, the distance must be reduced.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.