• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19950090 Filler plug 1 pc(s)

Product type
Filler plug
Type
Press-ring seal
Length
74.00 mm
Content
1 pc(s)
Manufacturer part #
19950090
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Crimp-ring seal
  • Pipe diameter 90 mm
  • Length: 74 mm
  • Inner diameter before shrinking: 75 mm
  • Inner diameter according to shrink: 79 mm
  • Density (depth): 30 mm
  • Core drilling/pipe mounting type
  • Compressed medium: Gas
  • Pressure 0.5 bar
  • Disassembly possible: Yes
  • Cable bundling possible: No.
Product type

Filler plug

Type

Press-ring seal

Length

74.00 mm

Content

1 pc(s)

Manufacturer part #

19950090

Type

19950090

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3134178 Fränkische Rohrwerke 19950090 Filler plug 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3134178 Fränkische Rohrwerke 19950090 Filler plug 1 pc(s)

Description

Kabu-BV is a dummy cover made of a solid rubber core with a soft thermoset elastomer coating in yellow and pressed flanges made of stainless steel. This gas- and pressure-tight blanking plug is used for Kabuflex® R plus pipes in building entries. The advantage consists of the soft surface, which provides a secure seal against gas and water pressure. Due to the excellent adhesion properties, the Kabu-BV blind closure is securely fixed, against pressurized water and gas, in the pipe. Installation can be carried out successfully without special tools (torque wrench) using the visual contact indicator (yellow bead) on the press flanges. When positioning, make sure that the internal seal is located in the area of the base of the raw floor or screed or the outer seal of the Kabu-Seal.

This text is machine translated.