• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19951075 Kabu-IN 75 9-24 Sealing Yellow 1 pc(s)

Image similar
Product type
Sealing
Content
1 pc(s)
Material
PUR
Conduit features
Flexible
Factory colour
Yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Type of pipe: Rigid/flexible
  • Design: Inner seal
  • Windproof: Yes
Product type

Sealing

Content

1 pc(s)

Factory colour

Yellow

Material

PUR

Conduit features

Flexible

Suitable for diameters

75 mm

Manufacturer part #

19951075

Type

Kabu-IN 75 9-24

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2296776 Fränkische Rohrwerke 19951075 Kabu-IN 75 9-24 Sealing Yellow 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2296776 Fränkische Rohrwerke 19951075 Kabu-IN 75 9-24 Sealing Yellow 1 pc(s)

Description

Kabu-IN is a press ring seal made of a soft duroplast elastomer (PUR) in yellow, in NW 110 additionally with a solid rubber (EPDM) and press flanges made of stainless steel.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.