• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19960050 Wall grommet set with feedthrough, waterproof Mounting hole diameter 240 mm EPDM 1 pc(s)

Image similar
Product type
Wall grommet set
Features
with feedthrough
waterproof
Material
EPDM
Type
For Kabuflex
Length
60 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Disassembly possible: no.
  • Pressure 5 bar
  • Media: Air
  • Diameter wall penetration: 240 mm
  • Internal diameter after shrinking: 48 mm
  • Inner diameter before shrinking: 53 mm
  • Bundling of cables is possible: no.
  • Pipe diameter 50 mm
Product type

Wall grommet set

Features

with feedthrough

waterproof

Type

For Kabuflex

Material

EPDM

Length

60 mm

(Ø)

50 mm

Dim

(Ø x L) 50 mm x 60 mm

Content

1 pc(s)

Manufacturer part #

19960050

Type

19960050

Mounting hole diameter

240 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2294033 Fränkische Rohrwerke 19960050 Wall grommet set with feedthrough, waterproof Mounting hole diameter 240 mm EPDM 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2294033 Fränkische Rohrwerke 19960050 Wall grommet set with feedthrough, waterproof Mounting hole diameter 240 mm EPDM 1 pc(s)

Description

The wall rack is a wall penetration made of EPDM, in black color, included in the set are tension bands and tension locks. This wall rack is used for absolutely tight wall penetration of Kabuflex pipes. For professional installation, the wall rail is waterproof up to 3.0 bar.

This text is machine translated.