• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19965125 Sealing with seal, gas-tight, waterproof Mounting hole diameter 200 mm Rubber, Duroplast,

Product type
Sealing
Features
with seal
gas-tight
waterproof
Material
Rubber
Duroplast
Stainless steel
Type
Press-ring seal
Factory colour
Warning yellow
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: Crimp-ring seal
  • Pipe diameter 125 mm
  • Length 80 mm
  • Inner diameter before shrinking: 127 mm
  • Inner diameter according to shrink: 122 mm
  • Density (depth): 60 mm
  • Diameter of wall opening 200 mm
  • Core drilling/pipe mounting type
  • Compressed medium: Gas
  • Pressure 1.5 bar
  • Disassembly possible: Yes
  • Cable bundling possible: No.
Product type

Sealing

Features

with seal

gas-tight

waterproof

Type

Press-ring seal

Factory colour

Warning yellow

Material

Rubber

Duroplast

Stainless steel

Length

80.00 mm

Width

60 mm

Height

80 mm

(Ø)

125 mm

Dim

(Ø x H) 125 mm x 80 mm

Content

1 pc(s)

Manufacturer part #

19965125

Type

19965125

Material properties

rust-proof

Mounting hole diameter

200 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3134253 Fränkische Rohrwerke 19965125 Sealing with seal, gas-tight, waterproof Mounting hole diameter 200 mm Rubber, Duroplast,

User & Safety Instructions

User & Safety Instructions 3134253 Fränkische Rohrwerke 19965125 Sealing with seal, gas-tight, waterproof Mounting hole diameter 200 mm Rubber, Duroplast,

Description

Kabu-Seal is a pipe seal made of a solid rubber core with a soft thermoset elastomer coating in yellow and press flanges made of stainless steel. The seal is used for gas and pressure-tight building entry of Kabuflex® R plus pipes. The advantage consists of the soft surface, which creates a sealing against the cable protection tube and the core bore with up to 1.5 bar water pressure. Due to its excellent adhesion, the Kabu-Seal press ring seal insert sits safely against depressing water and gas in the ring room, even at a very low tightening torque (2 Nm). Installation can be carried out successfully without special tools (torque wrench) using the visual contact indicator (yellow bead) on the press flanges.

This text is machine translated.