• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19970063 Fasteners EN63 Multicolour 1 pc(s) Halogen-free

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Size

EN63

Outside Ø

63 mm

Inside diameter

53 mm

Content

1 pc(s)

Features

Halogen-free

Material

Plastic

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1965295 Fränkische Rohrwerke 19970063 Fasteners EN63 Multicolour 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1965295 Fränkische Rohrwerke 19970063 Fasteners EN63 Multicolour 1 pc(s) Halogen-free

Description

The End Cap SD is made up of polyolefin, in color transparent. Used this end cap for the permanent or temporary closure of Kabuflex S and Kabuflex R. The advantage lies in the sand tight seal.

This text is machine translated.

What kind of Cable Trunking are you looking for?