• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19970075 Fasteners 68 cm Yellow 1 pc(s) Halogen-free

Image similar
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Outside Ø

75 mm

Inside diameter

63 mm

Length

68 cm

Content

1 pc(s)

Features

Halogen-free

Material

Plastic

Factory colour

Yellow

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1966623 Fränkische Rohrwerke 19970075 Fasteners 68 cm Yellow 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1966623 Fränkische Rohrwerke 19970075 Fasteners 68 cm Yellow 1 pc(s) Halogen-free

Description

The end cap SD is made of polyolefin, in color yellow. This end cap is used for permanent or temporary closure of Kabuflex S and Kabuflex R. The advantage lies in the sandproof closure.

This text is machine translated.

What kind of Cable Trunking are you looking for?