• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19971110 Fasteners 1 pc(s) Halogen-free

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Outside Ø

124 mm

Inside diameter

110 mm

Content

1 pc(s)

Features

Halogen-free

Material

Plastic

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1958420 Fränkische Rohrwerke 19971110 Fasteners 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1958420 Fränkische Rohrwerke 19971110 Fasteners 1 pc(s) Halogen-free

Description

The end cap WD is made up of polyolefin, in black color, including waterproof profile sealing ring. Used this end cap for the permanent or temporary closure of Kabuflex S and Kabuflex R. The advantage lies in the subsequent lockable option for protection against the ingress of water.

This text is machine translated.

What kind of Cable Trunking are you looking for?