• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19980040 19980040 Plastic 1 pc(s)

EAN:
Part number:
Item no:
Material
Plastic
Outside Ø
41 mm
Content
1 pc(s)
Dim
Innendurchmesser: 30 mm. Stärke: 5 mm
Dimensions
Innendurchmesser: 30 mm. Stärke: 5 mm mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: other
  • Inner diameter: 30 mm
  • Thickness: 5 mm
  • Number of Entries: 1
Outside Ø

41 mm

Material

Plastic

Content

1 pc(s)

Dim

Innendurchmesser: 30 mm. Stärke: 5 mm

Dimensions

Innendurchmesser: 30 mm. Stärke: 5 mm mm

Manufacturer part #

19980040

Type

19980040

Inside diameter

30 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1957159 Fränkische Rohrwerke 19980040 19980040 Plastic 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1957159 Fränkische Rohrwerke 19980040 19980040 Plastic 1 pc(s)

Description

The profile sealing ring WD is a waterproof seal is made of EPDM. Used this profile sealing ring WD for each tube, together with the double plug-in sleeve SD, a waterproof connection of Kabuflex S and Kabuflex R. The connection of kabuflex with double plug-in sleeve and profile sealing ring WD is on each tube waterproof up to 0.5 bar.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?