• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19980050 19980050 Sealing 39 mm 1 pc(s)

EAN:
Part number:
Item no:
Image similar
Product type
Sealing
Content
1 pc(s)
Material
Rubber
Inside diameter
39 mm
Outside Ø
51 mm
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Number of bushings: 1
  • Design: Waterproof profile seal
  • Thickness: 6 mm
  • Material quality: EPDM
Product type

Sealing

Content

1 pc(s)

Material

Rubber

Inside diameter

39 mm

Outside Ø

51 mm

Manufacturer part #

19980050

Type

19980050

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 2294034 Fränkische Rohrwerke 19980050 19980050 Sealing 39 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2294034 Fränkische Rohrwerke 19980050 19980050 Sealing 39 mm 1 pc(s)

Description

The WD profile seal is a waterproof EPDM seal. This profile seal WD is used for each pipe, together with the double plug sleeve SD, to establish a waterproof connection between Kabuflex S and Kabuflex R. The connection of Kabuflex with double plug-in sleeve and profile sealing ring WD is waterproof on every pipe up to 0.5 bar.

This text is machine translated.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.