• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 19980110 19980110 Plastic Multicolour 1 pc(s)

Material
Plastic
Outside Ø
106 mm
Factory colour
Multicolour
Height
10 mm
Content
1 pc(s)
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Design: other
  • Inner diameter: 86 mm
  • Thickness: 10 mm
  • Number of Entries: 1
Outside Ø

106 mm

Factory colour

Multicolour

Height

10 mm

Material

Plastic

Content

1 pc(s)

Dim

106 mm. Innendurchmesser: 86 mm. Stärke: 10 mm

Dimensions

106 mm. Innendurchmesser: 86 mm. Stärke: 10 mm mm

Manufacturer part #

19980110

Type

19980110

Inside diameter

86 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1965287 Fränkische Rohrwerke 19980110 19980110 Plastic Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1965287 Fränkische Rohrwerke 19980110 19980110 Plastic Multicolour 1 pc(s)

Description

The profile sealing ring WD is a waterproof seal is made of EPDM. Used this profile sealing ring WD for each tube, together with the double plug-in sleeve SD, a waterproof connection of Kabuflex S and Kabuflex R. The connection of kabuflex with double plug-in sleeve and profile sealing ring WD is on each tube waterproof up to 0.5 bar.

This text is machine translated.

What kind of Cable Screw Fastener Accessories are you looking for?