Quality of the surface coating: Galvanized zinc coated
Polished surface: No.
Surface brushed: No.
Design: Flexibly corrugated
Connection 1: Inner thread (metric)
Connection 2: Pipe end
Colour zinc
Flush mounting: Yes
Surface mounting: Yes
Machine and plant installation: Yes
Suitable for concrete installation: Yes
Suitable for underground installation (bitumen, hot asphalt): Yes
Suitable for outside use: No.
Suitable for underground installation (screed): Yes
Suitable for installation on wood: Yes
Suitable for hollow wall installation: Yes
Suitable for laying in the ground: No.
Pressure rating according to EN 61386-1: Heavy (class 4, 1250 N)
Weight class according to EN 61386-1: Heavy (class 4 / 6 Joule)
Interior diameter 26.7 mm
Outer diameter: 32 mm
Operating temperature -45..250°C
Product type
Steel pipe
Outside Ø
32 mm
Inside diameter
26.7 mm
Content
25 m
Material
Steel
Factory colour
Zinc
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3795877 Fränkische Rohrwerke 20110032 Steel pipe Zinc 25 m
User & Safety Instructions
User & Safety Instructions 3795877 Fränkische Rohrwerke 20110032 Steel pipe Zinc 25 m
Description
FFS-ES is a heavy, flexible steel tube made of galvanized steel strip with a narrow groove and intermediate layer of special insulation, including one-sided sleeve (SM-E-V). This flexible steel tube is used for all surface and flush-mounting installations in the domestic or industrial construction and for laying in hot asphalt. The advantages are the high compressive strength and high thermal load. In addition, cable and lines can be securely shielded. Suitable for laying in the hot tarmac due to temperature resistance up to +250°C. VDE 0605 DIN EN 61386-22 Minimum pressure resistance 1250N / 5cm
This text is machine translated.
Description
FFS-ES is a heavy, flexible steel tube made of galvanized steel strip with a narrow groove and intermediate layer of special insulation, including one-sided sleeve (SM-E-V). This flexible steel tube is used for all surface and flush-mounting installations in the domestic or industrial construction and for laying in hot asphalt. The advantages are the high compressive strength and high thermal load. In addition, cable and lines can be securely shielded. Suitable for laying in the hot tarmac due to temperature resistance up to +250°C. VDE 0605 DIN EN 61386-22 Minimum pressure resistance 1250N / 5cm