• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20210020 Steel pipe EN20 3 m Black 3 m

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Steel
  • Material quality: Steel (flux steel rolled)
  • Surface protection: Painted
  • Quality of the surface coating: Other
  • Polished surface: No.
  • Surface brushed: No.
  • Design: Rigid
  • Connection 1: Inner thread (metric)
  • Connection 2: Outer thread (metric)
  • Colour, black
  • Flush mounting: Yes
  • Surface mounting: Yes
  • Suitable for concrete installation: Yes
  • Machinery and equipment installation: Yes
  • Underground installation (bitumen, hot asphalt): Yes
  • Underfloor installation (screed): Yes
  • Outdoor installation: No.
  • Installation on wood: Yes
  • Suitable for hollow wall installation: Yes
  • Suitable for laying in the ground: No.
  • Compressive strength: Very heavy (class 5)
  • Interior diameter 16.3 mm
  • Outer diameter: 20 mm
  • Operating temperature -45..250°C
Product type

Steel pipe

Size

EN20

Outside Ø

20 mm

Inside diameter

16.3 mm

Length

3 m

Content

3 m

Material

Steel

Compressive strength

4000 N

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407238 Fränkische Rohrwerke 20210020 Steel pipe EN20 3 m Black 3 m

User & Safety Instructions

User & Safety Instructions 3407238 Fränkische Rohrwerke 20210020 Steel pipe EN20 3 m Black 3 m

Description

Staro thread-ES is a very heavy black painted steel tube made of rolled flux steel with a burn-in lacquer, in rods of 3 m, with a coloring similar to RAL9005 (deep black), on both sides with thread, and screwed-on sleeve (SM-E). This steel tube is used for extreme mechanical requirements and solid connections. The advantages are the very high compressive strength, temperature resistance and corrosion protection. This product is suitable for laying cables with functional retention (E30/ E60/ E90) and tested in the system. VDE 0605 DIN EN 61386-21 Classification: 55561 Minimum pressure resistance 400N/5cm

This text is machine translated.

Scope of delivery

  • 1 x 3 m steel tube

What kind of Cable Trunking are you looking for?