Underground installation (bitumen, hot asphalt): Yes
Underfloor installation (screed): Yes
Outdoor installation: No.
Installation on wood: Yes
Suitable for hollow wall installation: Yes
Suitable for laying in the ground: No.
Compressive strength: Very heavy (class 5)
Interior diameter 36.2 mm
Outer diameter: 40 mm
Operating temperature -45..250°C
Product type
Steel pipe
Outside Ø
40 mm
Inside diameter
36.2 mm
Length
3 m
Content
3 m
Material
Steel
Compressive strength
4000 N
Factory colour
Black
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3407310 Fränkische Rohrwerke 20210040 Steel pipe 3 m Black 3 m
User & Safety Instructions
User & Safety Instructions 3407310 Fränkische Rohrwerke 20210040 Steel pipe 3 m Black 3 m
Description
Staro thread-ES is a very heavy black painted steel tube made of rolled flux steel with a burn-in lacquer, in rods of 3 m, with a coloring similar to RAL9005 (deep black), on both sides with thread, and screwed-on sleeve (SM-E). This steel tube is used for extreme mechanical requirements and solid connections. The advantages are the very high compressive strength, temperature resistance and corrosion protection. This product is suitable for laying cables with functional retention (E30/ E60/ E90) and tested in the system. VDE 0605 DIN EN 61386-21 Classification: 55561 Minimum pressure resistance 400N/5cm
This text is machine translated.
Scope of delivery
1 x 3 m steel tube
Description
Staro thread-ES is a very heavy black painted steel tube made of rolled flux steel with a burn-in lacquer, in rods of 3 m, with a coloring similar to RAL9005 (deep black), on both sides with thread, and screwed-on sleeve (SM-E). This steel tube is used for extreme mechanical requirements and solid connections. The advantages are the very high compressive strength, temperature resistance and corrosion protection. This product is suitable for laying cables with functional retention (E30/ E60/ E90) and tested in the system. VDE 0605 DIN EN 61386-21 Classification: 55561 Minimum pressure resistance 400N/5cm