• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20260040 Bend Black 1 pc(s) Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bend

Outside Ø

40 mm

Inside diameter

40 mm

Content

1 pc(s)

Features

Halogen-free

Material

Metal

Factory colour

Black

(Ø)

40 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1958480 Fränkische Rohrwerke 20260040 Bend Black 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1958480 Fränkische Rohrwerke 20260040 Bend Black 1 pc(s) Halogen-free

Description

SB-E is a steel pipe thread bow made of rolled river steel with enamel finish, in black color-painted, on both sides, Threaded, One-sided screwed-on sleeve (SM-E). This is used for the connection of the painted steel pipe thread sheet Staro thread-IT. The advantages lie in the very heavy pressure resistance and in the extreme Temperaturturbestandigkeit. VDE0605 DIN EN 61386-21 Classification: 55561 minimum compressive strength: 4000N/5cm

This text is machine translated.

What kind of Cable Trunking are you looking for?