Underground installation (bitumen, hot asphalt): Yes
Underfloor installation (screed): Yes
Outdoor installation: No.
Installation on wood: Yes
Suitable for hollow wall installation: Yes
Suitable for laying in the ground: No.
Compressive strength: Heavy (class 4)
22.1 mm internal diameter
Outer diameter: 25 mm
Operating temperature -45..250°C
Product type
Steel pipe
Size
EN25
Outside Ø
25 mm
Inside diameter
22.1 mm
Length
3 m
Content
3 m
Material
Steel
Factory colour
Black
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3407243 Fränkische Rohrwerke 20310025 Steel pipe EN25 3 m Black 3 m
User & Safety Instructions
User & Safety Instructions 3407243 Fränkische Rohrwerke 20310025 Steel pipe EN25 3 m Black 3 m
Description
Staro Steck-ES is a heavy black painted steel pipe made of rolled river steel with a burning lacquer finish, in rods of 3 m, with a color similar to RAL9005 (deep black). This steel tube is used for increased mechanical requirements. The advantages are the high compressive strength and temperature resistance. This product is suitable for laying cables with functional retention (E30/ E60/ E90) and tested in the system. VDE 0605 DIN EN 61386-21 Classification: 44561 Minimum pressure resistance 1250N/5cm
This text is machine translated.
Scope of delivery
1 x 3 m steel tube
Description
Staro Steck-ES is a heavy black painted steel pipe made of rolled river steel with a burning lacquer finish, in rods of 3 m, with a color similar to RAL9005 (deep black). This steel tube is used for increased mechanical requirements. The advantages are the high compressive strength and temperature resistance. This product is suitable for laying cables with functional retention (E30/ E60/ E90) and tested in the system. VDE 0605 DIN EN 61386-21 Classification: 44561 Minimum pressure resistance 1250N/5cm