• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20310032 Steel pipe 3 m Black 3 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Steel
  • Material quality: Steel (flux steel rolled)
  • Surface protection: Painted
  • Quality of the surface coating: Other
  • Polished surface: No.
  • Surface brushed: No.
  • Design: Rigid
  • Connection 1: Pipe end
  • Connection 2: Pipe end
  • Colour, black
  • Flush mounting: Yes
  • Surface mounting: Yes
  • Suitable for concrete installation: Yes
  • Machinery and equipment installation: Yes
  • Underground installation (bitumen, hot asphalt): Yes
  • Underfloor installation (screed): Yes
  • Outdoor installation: No.
  • Installation on wood: Yes
  • Suitable for hollow wall installation: Yes
  • Suitable for laying in the ground: No.
  • Compressive strength: Heavy (class 4)
  • 29 mm internal diameter
  • Outer diameter: 32 mm
  • Operating temperature -45..250°C
Product type

Steel pipe

Outside Ø

32 mm

Inside diameter

29 mm

Length

3 m

Content

3 m

Material

Steel

Compressive strength

1250 N

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407265 Fränkische Rohrwerke 20310032 Steel pipe 3 m Black 3 m

User & Safety Instructions

User & Safety Instructions 3407265 Fränkische Rohrwerke 20310032 Steel pipe 3 m Black 3 m

Description

Staro Steck-ES is a heavy black painted steel pipe made of rolled river steel with a burning lacquer finish, in rods of 3 m, with a color similar to RAL9005 (deep black). This steel tube is used for increased mechanical requirements. The advantages are the high compressive strength and temperature resistance. This product is suitable for laying cables with functional retention (E30/ E60/ E90) and tested in the system. VDE 0605 DIN EN 61386-21 Classification: 44561 Minimum pressure resistance 1250N/5cm

This text is machine translated.

Scope of delivery

  • 1 x 3 m steel tube

What kind of Cable Trunking are you looking for?