• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20350020 Sleeve Black 1 pc(s) Halogen-free

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sleeve

Outside Ø

20 mm

Inside diameter

20 mm

Content

1 pc(s)

Features

Halogen-free

Material

Metal

Factory colour

Black

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1957118 Fränkische Rohrwerke 20350020 Sleeve Black 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1957118 Fränkische Rohrwerke 20350020 Sleeve Black 1 pc(s) Halogen-free

Description

SMS-E is a steel pipe plug-in sleeve made of rolled river steel, burnished. Used this plug-in sleeve for the connection of the painted steel tube Staro plug-in it. This product is for the laying of cables with function receives (E30/E60/E90) and in the system tested. VDE0605 DIN EN 61386-21

This text is machine translated.

What kind of Cable Trunking are you looking for?