• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20360025 Bend EN25 Black 1 pc(s) Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bend

Size

EN25

Outside Ø

25 mm

Inside diameter

25 mm

Content

1 pc(s)

Features

Halogen-free

Material

Metal

Compressive strength

4000 N

Factory colour

Black

(Ø)

25 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1955738 Fränkische Rohrwerke 20360025 Bend EN25 Black 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1955738 Fränkische Rohrwerke 20360025 Bend EN25 Black 1 pc(s) Halogen-free

Description

SBS-E is a steel pipe plug-in sheet of rolled river steel with enamel finish, in black color-painted. Used this plug-in for the painted steel tube Staro plug-in it. The advantages lie in the very heavy pressure resistance and in the extreme temperature resistance. VDE0605 DIN EN 61386-21 Classification: 55561 minimum compressive strength: 4000N/5cm

This text is machine translated.

What kind of Cable Trunking are you looking for?