Underground installation (bitumen, hot asphalt): Yes
Underfloor installation (screed): Yes
Outdoor installation: Yes
Installation on wood: Yes
Suitable for hollow wall installation: Yes
Suitable for laying in the ground: Yes
Compressive strength: Very heavy (class 5)
Interior diameter 12.7 mm
Outer diameter: 16 mm
Operating temperature -45..400°C
Product type
Steel pipe
Outside Ø
16 mm
Inside diameter
12.7 mm
Length
3 m
Content
3 m
Material
Steel
Factory colour
Zinc
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3407261 Fränkische Rohrwerke 20410016 Steel pipe 3 m Zinc 3 m
User & Safety Instructions
User & Safety Instructions 3407261 Fränkische Rohrwerke 20410016 Steel pipe 3 m Zinc 3 m
Description
Staro Thread-ES-V is a very heavy zinc-coated steel tube made of rolled flux steel with zinc coating according to EN ISO 1461, in bars to 3M, both sides with thread, sleeve screwed on on one side (SM-E-V). This steel tube is used for extreme mechanical requirements and solid connections, as well as for outdoor installation. The advantages are the very high compressive strength, temperature resistance and corrosion protection. This product is suitable for laying cables with functional retention (E30/ E60/ E90) and tested in the system. VDE 0605 DIN EN 61386-21 Classification: 55571 Minimum pressure resistance 400N/5cm
This text is machine translated.
Scope of delivery
1 x 3 m steel tube
Description
Staro Thread-ES-V is a very heavy zinc-coated steel tube made of rolled flux steel with zinc coating according to EN ISO 1461, in bars to 3M, both sides with thread, sleeve screwed on on one side (SM-E-V). This steel tube is used for extreme mechanical requirements and solid connections, as well as for outdoor installation. The advantages are the very high compressive strength, temperature resistance and corrosion protection. This product is suitable for laying cables with functional retention (E30/ E60/ E90) and tested in the system. VDE 0605 DIN EN 61386-21 Classification: 55571 Minimum pressure resistance 400N/5cm