• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20410050 Steel pipe 3 m Zinc 3 m

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Steel
  • Material quality: Steel (flux steel rolled)
  • Surface protection: Hot-dip galvanized
  • Quality of the surface coating: Other
  • Polished surface: No.
  • Surface brushed: No.
  • Design: Rigid
  • Connection 1: Inner thread (metric)
  • Connection 2: Outer thread (metric)
  • Colour zinc
  • Flush mounting: Yes
  • Surface mounting: Yes
  • Suitable for concrete installation: Yes
  • Machinery and equipment installation: Yes
  • Underground installation (bitumen, hot asphalt): Yes
  • Underfloor installation (screed): Yes
  • Outdoor installation: Yes
  • Installation on wood: Yes
  • Suitable for hollow wall installation: Yes
  • Suitable for laying in the ground: Yes
  • Compressive strength: Very heavy (class 5)
  • Interior diameter 46.2 mm
  • External diameter: 50 mm
  • Operating temperature -45..400°C
Product type

Steel pipe

Outside Ø

50 mm

Inside diameter

46.2 mm

Length

3 m

Content

3 m

Material

Steel

Factory colour

Zinc

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407374 Fränkische Rohrwerke 20410050 Steel pipe 3 m Zinc 3 m

User & Safety Instructions

User & Safety Instructions 3407374 Fränkische Rohrwerke 20410050 Steel pipe 3 m Zinc 3 m

Description

Staro Thread-ES-V is a very heavy zinc-coated steel tube made of rolled flux steel with zinc coating according to EN ISO 1461, in bars to 3M, both sides with thread, sleeve screwed on on one side (SM-E-V). This steel tube is used for extreme mechanical requirements and solid connections, as well as for outdoor installation. The advantages are the very high compressive strength, temperature resistance and corrosion protection. This product is suitable for laying cables with functional retention (E30/ E60/ E90) and tested in the system. VDE 0605 DIN EN 61386-21 Classification: 55571 Minimum pressure resistance 400N/5cm

This text is machine translated.

Scope of delivery

  • 1 x 3 m steel tube

What kind of Cable Trunking are you looking for?