• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20450040 Sleeve 50 cm Ecru 1 pc(s) Halogen-free

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sleeve

Outside Ø

40 mm

Inside diameter

40 mm

Length

50 cm

Content

1 pc(s)

Features

Halogen-free

Material

Metal

Factory colour

Ecru

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1966550 Fränkische Rohrwerke 20450040 Sleeve 50 cm Ecru 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1966550 Fränkische Rohrwerke 20450040 Sleeve 50 cm Ecru 1 pc(s) Halogen-free

Description

SM-E-V is a galvanised steel tube threaded sleeve made of rolled steel with zinc nickel alloy River. Used this threaded sleeve for the galvanised steel pipe Staro thread-IT-V and the flexible steel pipes FFS-ES and FFSK-IT-UV. This product is for the laying of cables with function receives (E30/E60/E90) and in the system tested. VDE0605 DIN EN 61386-21

This text is machine translated.

What kind of Cable Trunking are you looking for?