• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20510040 Steel pipe 3 m Zinc 3 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Steel
  • Material quality: Steel (flux steel rolled)
  • Surface protection: Hot-dip galvanized
  • Quality of the surface coating: Other
  • Polished surface: No.
  • Surface brushed: No.
  • Design: Rigid
  • Connection 1: Pipe end
  • Connection 2: Pipe end
  • Colour zinc
  • Flush mounting: Yes
  • Surface mounting: Yes
  • Suitable for concrete installation: No.
  • Machinery and equipment installation: Yes
  • Underground installation (bitumen, hot asphalt): Yes
  • Underfloor installation (screed): Yes
  • Outdoor installation: Yes
  • Installation on wood: Yes
  • Suitable for hollow wall installation: Yes
  • Suitable for laying in the ground: No.
  • Compressive strength: Heavy (class 4)
  • Interior diameter 37 mm
  • Outer diameter: 40 mm
  • Operating temperature -45..400°C
Product type

Steel pipe

Outside Ø

40 mm

Inside diameter

37 mm

Length

3 m

Content

3 m

Material

Steel

Factory colour

Zinc

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407308 Fränkische Rohrwerke 20510040 Steel pipe 3 m Zinc 3 m

User & Safety Instructions

User & Safety Instructions 3407308 Fränkische Rohrwerke 20510040 Steel pipe 3 m Zinc 3 m

Description

Staro Steck-ES-V is a heavy zinc-coated steel tube made of rolled flux steel with zinc coating in accordance with EN ISO 1461, in bars to 3M. This steel tube is used for high mechanical requirements and outdoor installations. The advantages are the high compressive strength, temperature resistance and corrosion protection. This product is suitable for laying cables with functional retention (E30/ E60/ E90) and tested in the system. VDE 0605 DIN EN 61386-21 Classification: 44571 Minimum pressure resistance 1250N/5cm

This text is machine translated.

Scope of delivery

  • 1 x 3 m steel tube

What kind of Cable Trunking are you looking for?