Underground installation (bitumen, hot asphalt): Yes
Underfloor installation (screed): Yes
Outdoor installation: Yes
Installation on wood: Yes
Suitable for hollow wall installation: Yes
Suitable for laying in the ground: No.
Compressive strength: Heavy (class 4)
Interior diameter 47 mm
External diameter: 50 mm
Operating temperature -45..400°C
Product type
Steel pipe
Outside Ø
50 mm
Inside diameter
47 mm
Length
3 m
Content
3 m
Material
Steel
Factory colour
Zinc
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3407326 Fränkische Rohrwerke 20510050 Steel pipe 3 m Zinc 3 m
User & Safety Instructions
User & Safety Instructions 3407326 Fränkische Rohrwerke 20510050 Steel pipe 3 m Zinc 3 m
Description
Staro Steck-ES-V is a heavy zinc-coated steel tube made of rolled flux steel with zinc coating in accordance with EN ISO 1461, in bars to 3M. This steel tube is used for high mechanical requirements and outdoor installations. The advantages are the high compressive strength, temperature resistance and corrosion protection. This product is suitable for laying cables with functional retention (E30/ E60/ E90) and tested in the system. VDE 0605 DIN EN 61386-21 Classification: 44571 Minimum pressure resistance 1250N/5cm
This text is machine translated.
Scope of delivery
1 x 3 m steel tube
Description
Staro Steck-ES-V is a heavy zinc-coated steel tube made of rolled flux steel with zinc coating in accordance with EN ISO 1461, in bars to 3M. This steel tube is used for high mechanical requirements and outdoor installations. The advantages are the high compressive strength, temperature resistance and corrosion protection. This product is suitable for laying cables with functional retention (E30/ E60/ E90) and tested in the system. VDE 0605 DIN EN 61386-21 Classification: 44571 Minimum pressure resistance 1250N/5cm