• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20560016 Bend Ecru 1 pc(s) Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bend

Inside diameter

16 mm

Content

1 pc(s)

Features

Halogen-free

Material

Metal

Compressive strength

4000 N

Factory colour

Ecru

Radius

55 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1957116 Fränkische Rohrwerke 20560016 Bend Ecru 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1957116 Fränkische Rohrwerke 20560016 Bend Ecru 1 pc(s) Halogen-free

Description

SBS-E-V is a powder-coated steel pipe socket bow made of rolled steel with zinc coating according to EN ISO 1461. Used this plug-in sheet for the connection of the steel tube Staro plug-IT-V. The advantages lie in the very heavy pressure resistance and in the extreme temperature resistance. VDE0605 DIN EN 61386-21 Classification: 55571 minimum compressive strength: 4000N/5cm

This text is machine translated.

What kind of Cable Trunking are you looking for?