• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20570016 Fasteners 47 cm 50 pc(s) Halogen-free

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Outside Ø

16 mm

Length

47 cm

Content

50 pc(s)

Features

Halogen-free

Material

Steel

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1965162 Fränkische Rohrwerke 20570016 Fasteners 47 cm 50 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1965162 Fränkische Rohrwerke 20570016 Fasteners 47 cm 50 pc(s) Halogen-free

Description

SSG-E-V is a steel pipe distance clamp rolled with zinc nickel alloy. The steel tube distance clamp is equipped with two oval-head screws M5x16 made of stainless steel. Used this distance clamp for secure mounting of steel pipes Staro thread-ES and staro plug-in it. This product is for the laying of cables with function receives (E30/E60/E90) and in the system tested.

This text is machine translated.

What kind of Cable Trunking are you looking for?