• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20810020 Steel pipe 3 m 3 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Stainless steel
  • Material quality: Stainless steel 304 (1.4301)
  • Surface protection: Untreated
  • Quality of the surface coating: Uncoated
  • Polished surface: No.
  • Brushed surface: Yes
  • Design: Rigid
  • Connection 1: Pipe end
  • Connection 2: Pipe end
  • Flush mounting: Yes
  • Surface mounting: Yes
  • Suitable for concrete installation: No.
  • Machinery and equipment installation: Yes
  • Underground installation (bitumen, hot asphalt): Yes
  • Underfloor installation (screed): Yes
  • Outdoor installation: Yes
  • Installation on wood: Yes
  • Suitable for hollow wall installation: Yes
  • Suitable for laying in the ground: No.
  • Compressive strength: Very heavy (class 5)
  • Interior diameter 17.8 mm
  • Outer diameter: 20 mm
  • Operating temperature -45..400°C
Product type

Steel pipe

Outside Ø

20 mm

Inside diameter

17.8 mm

Length

3 m

Content

3 m

Material

Stainless steel V2A

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407370 Fränkische Rohrwerke 20810020 Steel pipe 3 m 3 m

User & Safety Instructions

User & Safety Instructions 3407370 Fränkische Rohrwerke 20810020 Steel pipe 3 m 3 m

Description

V2 Steck-ES is a very heavy stainless steel plug tube made of W1.4301, in rods to 3M. This stainless steel tube is used in tunnel construction, in sewage treatment plants, the food industry, and in breweries and with optically appealing electrical installations. The advantages are the high resistance to corrosion and values. VDE 0605 DIN EN 61386-21 CLASSIFICATION: 55571 MINIMUM PRESSURE RESISTANCE 4000N/5CM DIN EN 10088-1, -2, -3 (V2A) AISI 316 TI

This text is machine translated.

Scope of delivery

  • 1 x 3 m steel tube

What kind of Cable Trunking are you looking for?