Underground installation (bitumen, hot asphalt): Yes
Underfloor installation (screed): Yes
Outdoor installation: Yes
Installation on wood: Yes
Suitable for hollow wall installation: Yes
Suitable for laying in the ground: No.
Compressive strength: Very heavy (class 5)
29.6 mm internal diameter
Outer diameter: 32 mm
Operating temperature -45..400°C
Product type
Steel pipe
Outside Ø
32 mm
Inside diameter
29.6 mm
Length
3 m
Content
3 m
Material
Stainless steel V2A
Compressive strength
4000 N
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3407214 Fränkische Rohrwerke 20810032 Steel pipe 3 m 3 m
User & Safety Instructions
User & Safety Instructions 3407214 Fränkische Rohrwerke 20810032 Steel pipe 3 m 3 m
Description
V2 Steck-ES is a very heavy stainless steel plug tube made of W1.4301, in rods to 3M. This stainless steel tube is used in tunnel construction, in sewage treatment plants, the food industry, and in breweries and with optically appealing electrical installations. The advantages are the high resistance to corrosion and values. VDE 0605 DIN EN 61386-21 CLASSIFICATION: 55571 MINIMUM PRESSURE RESISTANCE 4000N/5CM DIN EN 10088-1, -2, -3 (V2A) AISI 316 TI
This text is machine translated.
Scope of delivery
1 x 3 m steel tube
Description
V2 Steck-ES is a very heavy stainless steel plug tube made of W1.4301, in rods to 3M. This stainless steel tube is used in tunnel construction, in sewage treatment plants, the food industry, and in breweries and with optically appealing electrical installations. The advantages are the high resistance to corrosion and values. VDE 0605 DIN EN 61386-21 CLASSIFICATION: 55571 MINIMUM PRESSURE RESISTANCE 4000N/5CM DIN EN 10088-1, -2, -3 (V2A) AISI 316 TI