User & Safety Instructions 1957053 Fränkische Rohrwerke 20814050 Conduit 3 m Ecru 3 pc(s)
Description
V4 plug-IT is a very heavy stainless steel socket pipe from W 1.4571, in bars to 3 m. Used this stainless steel pipe when tunnel construction, in the sewage treatment plant, in the food industry as well as in breweries, among other things, the advantages lie in the high corrosion and value retention. VDE0605 DIN EN 61386-21 Classification: 55571 minimum compressive strength: 4000N/5 cm DIN EN 10088-1, -2, -3 (V4A) AISI 316TI
This text is machine translated.
Description
V4 plug-IT is a very heavy stainless steel socket pipe from W 1.4571, in bars to 3 m. Used this stainless steel pipe when tunnel construction, in the sewage treatment plant, in the food industry as well as in breweries, among other things, the advantages lie in the high corrosion and value retention. VDE0605 DIN EN 61386-21 Classification: 55571 minimum compressive strength: 4000N/5 cm DIN EN 10088-1, -2, -3 (V4A) AISI 316TI