• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20850032 Sleeve EN32 70 cm Ecru 1 pc(s) Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sleeve

Size

EN32

Inside diameter

32 mm

Length

70 cm

Content

1 pc(s)

Features

Halogen-free

Material

Metal

Factory colour

Ecru

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1963924 Fränkische Rohrwerke 20850032 Sleeve EN32 70 cm Ecru 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1963924 Fränkische Rohrwerke 20850032 Sleeve EN32 70 cm Ecru 1 pc(s) Halogen-free

Description

VMS-E is a stainless steel plug-in sleeve made of stainless steel material 1.4571 (V4A), AISI 316TI. Used this plug-in sleeve for connection of stainless steel pipes V2 and V4 plug-in plug-in it - it. VDE0605 DIN EN 61386-21

This text is machine translated.

What kind of Cable Trunking are you looking for?