• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20870020 Fasteners 53 cm Multicolour 1 pc(s) Halogen-free

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Outside Ø

20 mm

Length

53 cm

Content

1 pc(s)

Features

Halogen-free

Material

Steel (stainless)

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1961203 Fränkische Rohrwerke 20870020 Fasteners 53 cm Multicolour 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1961203 Fränkische Rohrwerke 20870020 Fasteners 53 cm Multicolour 1 pc(s) Halogen-free

Description

VSG-E is a stainless steel distance clip made of stainless steel material 1.4571 (V4A), AISI 316TI. Used this distance clamp for the stainless steel tube V2 and V4 plug-in plug-in it - it. The advantage lies in the secure mounting. In the application under extreme conditions, such as vibration, installations over head, high weights, etc., the use of closed stainless steel distance clamps VSG-E is recommended. VDE0605 DIN EN 61386-21

This text is machine translated.

What kind of Cable Trunking are you looking for?