• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20870025 Fasteners Multicolour 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Outside Ø

25 mm

Content

1 pc(s)

Material

Steel (stainless)

Factory colour

Multicolour

Halogen-free

Yes

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1962569 Fränkische Rohrwerke 20870025 Fasteners Multicolour 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1962569 Fränkische Rohrwerke 20870025 Fasteners Multicolour 1 pc(s)

Description

VSG-E is a stainless steel distance clip made of stainless steel material 1.4571 (V4A), AISI 316TI. Used this distance clamp for the stainless steel tube V2 and V4 plug-in plug-in it - it. The advantage lies in the secure mounting. In the application under extreme conditions, such as vibration, installations over head, high weights, etc., the use of closed stainless steel distance clamps VSG-E is recommended. VDE0605 DIN EN 61386-21

This text is machine translated.

What kind of Cable Trunking are you looking for?