• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20910040 Pipe 3 m 3 m

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Aluminium
  • Material quality: Other
  • Surface protection: Untreated
  • Quality of the surface coating: Uncoated
  • Polished surface: No.
  • Surface brushed: No.
  • Design: Rigid
  • Connection 1: Pipe end
  • Connection 2: Pipe end
  • Flush mounting: Yes
  • Surface mounting: Yes
  • Suitable for concrete installation: No.
  • Machinery and equipment installation: Yes
  • Underground installation (bitumen, hot asphalt): Yes
  • Underfloor installation (screed): No.
  • Outdoor installation: Yes
  • Installation on wood: Yes
  • Suitable for hollow wall installation: Yes
  • Suitable for laying in the ground: No.
  • Compressive strength: Heavy (class 4)
  • Interior diameter 37.4 mm
  • Outer diameter: 40 mm
  • Operating temperature -45..250°C
Product type

Pipe

Outside Ø

40 mm

Inside diameter

37.4 mm

Length

3 m

Content

3 m

Material

Aluminium

Compressive strength

1250 N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407253 Fränkische Rohrwerke 20910040 Pipe 3 m 3 m

User & Safety Instructions

User & Safety Instructions 3407253 Fränkische Rohrwerke 20910040 Pipe 3 m 3 m

Description

Aluminum plug-IT is a heavy, extruded aluminum plug, in bars to 3M. This aluminum pipe is used for high mechanical requirements and for outdoor installations. The advantages are the high compressive strength and low weight. VDE 0605 DIN EN 61386-21 Minimum pressure resistance 1250N / 5cm

This text is machine translated.

Scope of delivery

  • 1 x 3 m tube

What kind of Cable Trunking are you looking for?