Underground installation (bitumen, hot asphalt): Yes
Underfloor installation (screed): No.
Outdoor installation: Yes
Installation on wood: Yes
Suitable for hollow wall installation: Yes
Suitable for laying in the ground: No.
Compressive strength: Heavy (class 4)
Interior diameter 47.3 mm
External diameter: 50 mm
Operating temperature -45..250°C
Product type
Pipe
Outside Ø
50 mm
Inside diameter
47.3 mm
Length
3 m
Content
3 m
Material
Aluminium
Compressive strength
1250 N
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3407275 Fränkische Rohrwerke 20910050 Pipe 3 m 3 m
User & Safety Instructions
User & Safety Instructions 3407275 Fränkische Rohrwerke 20910050 Pipe 3 m 3 m
Description
Aluminum plug-IT is a heavy, extruded aluminum plug, in bars to 3M. This aluminum pipe is used for high mechanical requirements and for outdoor installations. The advantages are the high compressive strength and low weight. VDE 0605 DIN EN 61386-21 Minimum pressure resistance 1250N / 5cm
This text is machine translated.
Scope of delivery
1 x 3 m tube
Description
Aluminum plug-IT is a heavy, extruded aluminum plug, in bars to 3M. This aluminum pipe is used for high mechanical requirements and for outdoor installations. The advantages are the high compressive strength and low weight. VDE 0605 DIN EN 61386-21 Minimum pressure resistance 1250N / 5cm