• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20950050 Sleeve EN50 Ecru 1 pc(s) Halogen-free

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Sleeve

Size

EN50

Outside Ø

50 mm

Inside diameter

50 mm

Content

1 pc(s)

Features

Halogen-free

Material

Metal

Factory colour

Ecru

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1966620 Fränkische Rohrwerke 20950050 Sleeve EN50 Ecru 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1966620 Fränkische Rohrwerke 20950050 Sleeve EN50 Ecru 1 pc(s) Halogen-free

Description

AMS-E is an aluminum plug-in sleeve made of extruded aluminum. This sleeve is used for the connection of the aluminum tube aluminum socket - IT. VDE0605 DIN EN 61386-21

This text is machine translated.

What kind of Cable Trunking are you looking for?