• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20960020 Bend 220 cm Ecru 1 pc(s) Halogen-free

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bend

Outside Ø

20 mm

Inside diameter

20 mm

Length

220 cm

Content

1 pc(s)

Features

Halogen-free

Material

Metal

Compressive strength

1250 N

Factory colour

Ecru

Radius

80 mm

(Ø)

20 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1963943 Fränkische Rohrwerke 20960020 Bend 220 cm Ecru 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1963943 Fränkische Rohrwerke 20960020 Bend 220 cm Ecru 1 pc(s) Halogen-free

Description

ABS-E is an aluminum plug-in elbow made of extruded aluminum. Used this plug-in for the alumiumrohr aluminum socket - IT. The advantage lies in the heavy pressure resistance. VDE0605 DIN EN 61386-21 Classification: 44561 minimum compressive strength: 1250N/5cm

This text is machine translated.

What kind of Cable Trunking are you looking for?