• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20970016 Bracket EN16 Multicolour 1 pc(s) Halogen-free

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Bracket

Size

EN16

Outside Ø

16 mm

Content

1 pc(s)

Features

Halogen-free

Material

Aluminium

Factory colour

Multicolour

Halogen-free

Yes

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1957177 Fränkische Rohrwerke 20970016 Bracket EN16 Multicolour 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1957177 Fränkische Rohrwerke 20970016 Bracket EN16 Multicolour 1 pc(s) Halogen-free

Description

AKS-E is a aluminum clamp made of extruded aluminum. Used this clamp for the aluminum tubes Aluminum thread-IT and aluminum plug-in it. Note: In the application with extreme conditions, such as vibration, installations over head, high weights, etc., the use of closed aluminum spacer clips TCU E is recommended. VDE0605 DIN EN 61386-21

This text is machine translated.

What kind of Cable Trunking are you looking for?