• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20975063 Fasteners EN63 94 cm 1 pc(s) Halogen-free

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Size

EN63

Outside Ø

63 mm

Length

94 cm

Content

1 pc(s)

Features

Halogen-free

Material

Aluminium

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1962585 Fränkische Rohrwerke 20975063 Fasteners EN63 94 cm 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1962585 Fränkische Rohrwerke 20975063 Fasteners EN63 94 cm 1 pc(s) Halogen-free

Description

Tcu-E is a aluminum distance clamp, with lens screws M5 x 12 is made of stainless steel. Used this distance clamp for the aluminum tubes Aluminum thread-IT and aluminum plug-in it. VDE0605 DIN EN 61386-21

This text is machine translated.

What kind of Cable Trunking are you looking for?