• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20990040 Fasteners Multicolour 1 pc(s) Halogen-free

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Outside Ø

40 mm

Inside diameter

40 mm

Content

1 pc(s)

Features

Halogen-free

Material

Metal

Factory colour

Multicolour

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1962579 Fränkische Rohrwerke 20990040 Fasteners Multicolour 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1962579 Fränkische Rohrwerke 20990040 Fasteners Multicolour 1 pc(s) Halogen-free

Description

AES-E is a aluminium-steckendtulle made of extruded aluminum. This Endtulle is used as edge protection for the aluminum tube aluminum plug-in it. VDE0605 DIN EN 61386-21

This text is machine translated.

What kind of Cable Trunking are you looking for?