• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 20990050 Fasteners EN50 95 cm 1 pc(s) Halogen-free

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Fasteners

Size

EN50

Outside Ø

50 mm

Inside diameter

50 mm

Length

95 cm

Content

1 pc(s)

Features

Halogen-free

Material

Metal

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 1963938 Fränkische Rohrwerke 20990050 Fasteners EN50 95 cm 1 pc(s) Halogen-free

User & Safety Instructions

User & Safety Instructions 1963938 Fränkische Rohrwerke 20990050 Fasteners EN50 95 cm 1 pc(s) Halogen-free

Description

AES-E is a aluminium-steckendtulle made of extruded aluminum. This Endtulle is used as edge protection for the aluminum tube aluminum plug-in it. VDE0605 DIN EN 61386-21

This text is machine translated.

What kind of Cable Trunking are you looking for?