Underground installation (bitumen, hot asphalt): Yes
Underfloor installation (screed): No.
Outdoor installation: Yes
Installation on wood: Yes
Suitable for hollow wall installation: Yes
Suitable for laying in the ground: No.
Compressive strength: Very heavy (class 5)
Interior diameter 16.5 mm
Outer diameter: 20 mm
Operating temperature -45..250°C
Product type
Pipe
Outside Ø
20 mm
Inside diameter
16.5 mm
Length
3 m
Content
3 m
Material
Aluminium
Compressive strength
4000 N
UKCA
not relevant
Documents & Downloads
Datasheet
Datasheet 3407262 Fränkische Rohrwerke 21010020 Pipe 3 m 3 m
User & Safety Instructions
User & Safety Instructions 3407262 Fränkische Rohrwerke 21010020 Pipe 3 m 3 m
Description
Aluminum thread-IT is a very heavy, extruded aluminum threaded pipe, in bars to 3M, on both sides with thread, screwed on one side sleeve (AMG-E). This aluminum pipe is used with Hohem mechanical requirements and with outdoor installation. The advantages are the very high compressive strength and the low weight. VDE 0605 DIN EN 61386-21Minimum pressure 400N/5cm
This text is machine translated.
Scope of delivery
1 x 3 m tube
Description
Aluminum thread-IT is a very heavy, extruded aluminum threaded pipe, in bars to 3M, on both sides with thread, screwed on one side sleeve (AMG-E). This aluminum pipe is used with Hohem mechanical requirements and with outdoor installation. The advantages are the very high compressive strength and the low weight. VDE 0605 DIN EN 61386-21Minimum pressure 400N/5cm