• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 21010040 Pipe 3 m 3 m

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Aluminium
  • Material quality: Other
  • Surface protection: Untreated
  • Quality of the surface coating: Uncoated
  • Polished surface: No.
  • Surface brushed: No.
  • Design: Rigid
  • Connection 1: Inner thread (metric)
  • Connection 2: Outer thread (metric)
  • Flush mounting: Yes
  • Surface mounting: Yes
  • Suitable for concrete installation: No.
  • Machinery and equipment installation: Yes
  • Underground installation (bitumen, hot asphalt): Yes
  • Underfloor installation (screed): No.
  • Outdoor installation: Yes
  • Installation on wood: Yes
  • Suitable for hollow wall installation: Yes
  • Suitable for laying in the ground: No.
  • Compressive strength: Very heavy (class 5)
  • Interior diameter 36.2 mm
  • Outer diameter: 40 mm
  • Operating temperature -45..250°C
Product type

Pipe

Outside Ø

40 mm

Inside diameter

36.2 mm

Length

3 m

Content

3 m

Material

Aluminium

Compressive strength

4000 N

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407321 Fränkische Rohrwerke 21010040 Pipe 3 m 3 m

User & Safety Instructions

User & Safety Instructions 3407321 Fränkische Rohrwerke 21010040 Pipe 3 m 3 m

Description

Aluminum thread-IT is a very heavy, extruded aluminum threaded pipe, in bars to 3M, on both sides with thread, screwed on one side sleeve (AMG-E). This aluminum pipe is used with Hohem mechanical requirements and with outdoor installation. The advantages are the very high compressive strength and the low weight. VDE 0605 DIN EN 61386-21Minimum pressure 400N/5cm

This text is machine translated.

Scope of delivery

  • 1 x 3 m tube

What kind of Cable Trunking are you looking for?