Datasheet 1958533 Fränkische Rohrwerke 21060025 Bend Ecru 1 pc(s) Halogen-free
User & Safety Instructions
User & Safety Instructions 1958533 Fränkische Rohrwerke 21060025 Bend Ecru 1 pc(s) Halogen-free
Description
ABG E is an aluminum thread bow made of extruded aluminum, both ends with thread, one-sided screwed-on sleeve (AMG-E). Used this thread for the aluminum tube aluminum thread-IT. The advantage lies in the very heavy pressure resistance. VDE0605 DIN EN 61386-21 Classification: 55561 minimum compressive strength: 4000N/5cm
This text is machine translated.
Description
ABG E is an aluminum thread bow made of extruded aluminum, both ends with thread, one-sided screwed-on sleeve (AMG-E). Used this thread for the aluminum tube aluminum thread-IT. The advantage lies in the very heavy pressure resistance. VDE0605 DIN EN 61386-21 Classification: 55561 minimum compressive strength: 4000N/5cm