• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 22210016 Pipe EN16 3 m Grey 3 m

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

  • Material: Polyvinyl chloride (PVC)
  • Halogen-free: No.
  • Flame-resistant version: Yes
  • Bending behavior: Rigid
  • With sleeve: Yes
  • Compressive strength: Medium (class 3)
  • Impact resistance: Medium (class 3)
  • Flush mounting: Yes
  • Surface mounting: Yes
  • Suitable for installation on wood: Yes
  • Suitable for hollow wall installation: Yes
  • Suitable for concrete installation: Yes
  • Machinery and equipment installation: Yes
  • Underfloor installation (screed): Yes
  • Outdoor installation: No.
  • Suitable for laying in the ground: No.
  • Interior diameter 13.4 mm
  • Outer diameter: 16 mm
  • Operating temperature 25 °C .60 °C
  • High-gloss smooth inner layer: No.
  • Colour: grey
  • RAL number: 7035
Product type

Pipe

Size

EN16

Outside Ø

16 mm

Inside diameter

13.4 mm

Length

3 m

Content

3 m

Material

Polyvinyl chloride

Compressive strength

750 N

Factory colour

Grey

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 3407191 Fränkische Rohrwerke 22210016 Pipe EN16 3 m Grey 3 m

User & Safety Instructions

User & Safety Instructions 3407191 Fränkische Rohrwerke 22210016 Pipe EN16 3 m Grey 3 m

Description

FPKu-EM-F is a medium plastic tube made of PVC, gray (RAL 7035), non-flame retardant, in rods to 3M, with sleeve shaped on one side. This plastic tube pole is used for all standard surface applications, especially for surface mounting in industrial and plant engineering. The advantages are the medium pressure and high impact strength. Due to its high corrosion resistance, the tube is also resistant to aggressive materials. VDE 0605 DIN EN 61386-21 Minimum pressure resistance 750N / 5cm

This text is machine translated.

Scope of delivery

  • 1 x 3 m tube

What kind of Cable Trunking are you looking for?