Datasheet 3407389 Fränkische Rohrwerke 22210050 Pipe 3 m Grey 3 m
User & Safety Instructions
User & Safety Instructions 3407389 Fränkische Rohrwerke 22210050 Pipe 3 m Grey 3 m
Description
FPKu-EM-F is a medium plastic tube made of PVC, gray (RAL 7035), non-flame retardant, in rods to 3M, with sleeve shaped on one side. This plastic tube pole is used for all standard surface applications, especially for surface mounting in industrial and plant engineering. The advantages are the medium pressure and high impact strength. Due to its high corrosion resistance, the tube is also resistant to aggressive materials. VDE 0605 DIN EN 61386-21 Minimum pressure resistance 750N / 5cm
This text is machine translated.
Scope of delivery
1 x 3 m tube
Description
FPKu-EM-F is a medium plastic tube made of PVC, gray (RAL 7035), non-flame retardant, in rods to 3M, with sleeve shaped on one side. This plastic tube pole is used for all standard surface applications, especially for surface mounting in industrial and plant engineering. The advantages are the medium pressure and high impact strength. Due to its high corrosion resistance, the tube is also resistant to aggressive materials. VDE 0605 DIN EN 61386-21 Minimum pressure resistance 750N / 5cm