User & Safety Instructions 1961213 Fränkische Rohrwerke 22220032 Conduit 2 m Grey 19 pc(s)
Description
FPKu-EM-F-2m is a medium-sized plastic rod tube made of PVC, not flame laying out in bars to 2 m, with single-shaped sleeve. Used this plastic conduit for all standard surface-mounted applications, in particular for the on-wall installation in the industry and plant engineering. The advantages are the medium pressure and high impact strength. Due to the high corrosion resistance is the tube also against aggressive substances resistant. VDE0605 DIN EN 61386-21 minimum compressive strength: 750 N/5 cm
This text is machine translated.
Description
FPKu-EM-F-2m is a medium-sized plastic rod tube made of PVC, not flame laying out in bars to 2 m, with single-shaped sleeve. Used this plastic conduit for all standard surface-mounted applications, in particular for the on-wall installation in the industry and plant engineering. The advantages are the medium pressure and high impact strength. Due to the high corrosion resistance is the tube also against aggressive substances resistant. VDE0605 DIN EN 61386-21 minimum compressive strength: 750 N/5 cm