• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Fränkische Rohrwerke 22221025 Conduit EN25 2 m Grey 1 pc(s)

EAN:
Part number:
Item no:
Datasheet (PDF)
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Technical specifications

Product type

Conduit

Size

EN25

Outside Ø

25 mm

Inside diameter

21.7 mm

Length

2 m

Content

1 pc(s)

Material

PVC

Compressive strength

750 N

Factory colour

Grey

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 1957055 Fränkische Rohrwerke 22221025 Conduit EN25 2 m Grey 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1957055 Fränkische Rohrwerke 22221025 Conduit EN25 2 m Grey 1 pc(s)

Description

FPKu-EM-F-2m Set is a complete package with medium-sized plastic pipes made of PVC, not flame laying out in bars to 2 m, with single-shaped sleeve including bracket Clipfix-clamps Used this plastic conduit for all standard surface-mounted applications, in particular for the on-wall installation in the industry and plant engineering. The advantages are the medium pressure and high impact strength. Due to the high corrosion resistance is the tube also against aggressive substances resistant. VDE0605 DIN EN 61386-21 minimum compressive strength: 750 N/5 cm

This text is machine translated.

Hints

74 m per pack

What kind of Cable Trunking are you looking for?